- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-6930
73403-6930
Molex / Waldom
Conn Coaxial 0Hz to 6GHz 50Ohm ST Cable Mount PL Gold/Tin Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Coaxial 0Hz to 6GHz 50Ohm ST Cable Mount PL Gold/Tin Bag Automotive
Search Keywords: 734036930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73403-6930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$1.21
2,000
$1.05
5,000 +
$1.04
Click for Quote
Log in
to unlock special pricing