Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73403-6803

Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Automotive
Search Keywords: 734036803
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73403-6803
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Coaxial
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 20.88 x 7.5 x 8.4mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73403-6803 RoHS compliant?
Yes, 73403-6803 is RoHS compliant.
What is the lead time for 73403-6803?
The standard lead time for 73403-6803 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 715
Can Ship immediately
Minimum Order Quantity:
54
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
54
$2.30
150
$2.25
300
$2.21
600
$2.16
1,080
$2.13
4,000 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!