- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-6502
73403-6502
Molex / Waldom
FAKRA SMB Jack - 50 Ohms - Right-Angle - Through Hole - Brass Body - Keying Option C - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FAKRA SMB Jack - 50 Ohms - Right-Angle - Through Hole - Brass Body - Keying Option C - Blue.
Search Keywords: 734036502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73403-6502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:SMB3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:7.5 x 20.88 x 10.553741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$2.21
500
$2.17
750
$2.12
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing