Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73403-6270

Conn SMB PL 50Ohm ST Cable Mount Gold Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn SMB PL 50Ohm ST Cable Mount Gold Automotive Bag
Search Keywords: 734036270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73403-6270
  • Alias/AKA:
    0734036270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG174 Cable/RG316 Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    17.42 x 9.5 x 14.36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73403-6270 RoHS compliant?
Yes, 73403-6270 is RoHS compliant.
What is the lead time for 73403-6270?
The standard lead time for 73403-6270 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
11 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
40
$1.79
250
$1.70
500
$1.60
1,000
$1.52
2,000
$1.34
5,000
$1.30
10,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!