- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-6252
Molex / Waldom
73403-6252
FAKRA SMB Jack - 50 Ohms - Vertical Through Hole - Keying Option M - Gold (Au) Plated Body - 16.80mm Height - Pastel Orange.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
FAKRA SMB Jack - 50 Ohms - Vertical Through Hole - Keying Option M - Gold (Au) Plated Body - 16.80mm Height - Pastel Orange.
Search Keywords: 734036252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73403-6252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:SMB3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:7.5 x 14.33741mm
Frequently Asked Questions
Is 73403-6252 RoHS compliant?
Yes, 73403-6252 is RoHS compliant.
What is the lead time for 73403-6252?
The standard lead time for 73403-6252 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Can Ship immediately
Minimum Order Quantity:
80
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
80
$1.85
200
$1.82
400
$1.79
750 +
$1.75
Click for Quote
Log in
to unlock special pricing