- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-5562
Molex / Waldom
73403-5562
Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73403-5562 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
Reel Pack:
|
150 |