- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-5542
Molex / Waldom
73403-5542
Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray Automotive
Search Keywords: 734035542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73403-5542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:SMB3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 73403-5542 RoHS compliant?
Yes, 73403-5542 is RoHS compliant.
What is the lead time for 73403-5542?
The standard lead time for 73403-5542 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
65
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
65
$0.9690
700
$0.9180
2,000
$0.8772
4,000
$0.8568
12,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing