- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-5112
73403-5112
Molex / Waldom
Conn Subminiature Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Subminiature Coaxial 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Tray Automotive
Search Keywords: 734035112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73403-5112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
Dimension:7.5 x 20.88 x 10.55mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
54
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$2.04
200
$2.00
350
$1.96
650
$1.94
1,080
$1.90
4,000 +
$1.67
Click for Quote
Log in
to unlock special pricing