- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73391-0083
Molex / Waldom
73391-0083
Conn SMA 50Ohm Solder RA Thru-Hole F Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73391-0083
-
Alias/AKA:0733910083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.8 x 10.07mm