- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73391-0070
73391-0070
Molex / Waldom
Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 733910070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73391-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.08 x 6.08 x 9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
80
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2.376
80
$2.160
150
$2.140
300
$2.130
550
$2.120
3,200
$2.110
8,000
$2.100
20,000 +
$2.090
Click for Quote
Log in
to unlock special pricing