- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73387-0021
73387-0021
Molex / Waldom
Precision Test Connector, 2.4mm Jack Receptacle, Two hole flange mount with two 6.35mm screws, PCB Thickness 3.23mm to 4.75mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Precision Test Connector, 2.4mm Jack Receptacle, Two hole flange mount with two 6.35mm screws, PCB Thickness 3.23mm to 4.75mm
Search Keywords: 733870021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73387-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$41.89
20
$39.56
40
$37.48
80
$35.60
200
$31.17
500
$30.27
1,000 +
$28.51
Click for Quote
Log in
to unlock special pricing