- Home ›
- All Products›
- 73386-2290
Molex / Waldom
73386-2290
Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST F/PL Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST F/PL Gold Bag
Search Keywords: 733862290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-2290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73386-2290 RoHS compliant?
Yes, 73386-2290 is RoHS compliant.
What is the lead time for 73386-2290?
The standard lead time for 73386-2290 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$394.92
2
$392.02
5
$390.11
10
$389.13
25 +
$388.16
Click for Quote
Log in
to unlock special pricing