- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73386-0840
Molex / Waldom
73386-0840
Conn SSMCX Adapter F/PL 50Ohm ST Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SSMCX Adapter F/PL 50Ohm ST Gold Tray
Search Keywords: 733860840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-0840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.58 mm
Frequently Asked Questions
Is 73386-0840 RoHS compliant?
Yes, 73386-0840 is RoHS compliant.
What is the lead time for 73386-0840?
The standard lead time for 73386-0840 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
948
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$11.62
800
$11.00
1,600
$10.97
3,200
$10.94
8,000
$10.91
20,000
$10.88
40,000 +
$10.86
Click for Quote
Log in
to unlock special pricing