- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73386-0223
73386-0223
Molex / Waldom
Conn SMB-SMA Adapter 50Ohm ST F/PL Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMB-SMA Adapter 50Ohm ST F/PL Gold Tray
Search Keywords: 733860223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-0223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB-SMA Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:19.05 x 6.353741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$17.41
405
$16.44
810
$15.59
1,620
$14.81
4,000
$12.95
10,000
$12.60
20,000 +
$11.85
Click for Quote
Log in
to unlock special pricing