- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73386-0031
73386-0031
Molex / Waldom
RF Adapter BNC Plug to SMA Jack - 50 Ohms - One Piece Per Bag.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Adapter BNC Plug to SMA Jack - 50 Ohms - One Piece Per Bag.
Search Keywords: 733860031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:BNC-SMA Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.83 x 14.553741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$18.63
125
$17.57
250
$16.66
500
$15.83
1,200
$13.85
3,000
$13.45
6,000 +
$12.67
Click for Quote
Log in
to unlock special pricing