Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73366-0061

Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn MCX RCP 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 733660061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73366-0061
Alias/AKA: 0733660061
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 50 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 6 x 6 x 5.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73366-0061 RoHS compliant?
Yes, 73366-0061 is RoHS compliant.
What is the lead time for 73366-0061?
The standard lead time for 73366-0061 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
Minimum Order Quantity:
80
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
80
$2.00
240
$1.98
400
$1.93
720
$1.90
3,200 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!