- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73330-0030
73330-0030
Molex / Waldom
Conn Type F RCP 75Ohm Solder RA Thru-Hole Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Type F RCP 75Ohm Solder RA Thru-Hole Tin Bag
Search Keywords: 733300030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73330-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:28.2 x 9.5 x 13 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$1.68
200
$1.65
450
$1.60
850
$1.58
1,000
$1.56
2,000
$1.36
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing