- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73300-0227
73300-0227
Molex / Waldom
Conn SMPM Adapter F/F 50Ohm ST Cable Mount Gold Over Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMPM Adapter F/F 50Ohm ST Cable Mount Gold Over Nickel Tray
Search Keywords: 733000227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73300-0227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:11.2 x 2.74 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,900
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$10.72
35
$10.53
65
$10.35
150
$10.16
9,600 +
$9.24
Click for Quote
Log in
to unlock special pricing