- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73300-0090
73300-0090
Molex / Waldom
SMPM Plug - PCB Mount - 50 Ohm - Vertical - Full Detent - Brass Contact.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMPM Plug - PCB Mount - 50 Ohm - Vertical - Full Detent - Brass Contact.
Search Keywords: 733000090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73300-0090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 65 Hz to GHz
-
Gender:M3733
-
Mounting:Surface Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:4 x 4.5 x 3.43741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
758
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$11.21
800
$9.59
1,600
$9.56
3,200
$9.54
8,000
$9.51
20,000
$9.49
40,000 +
$9.47
Click for Quote
Log in
to unlock special pricing