- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73300-0020
Molex / Waldom
73300-0020
Conn SMPM PL 50Ohm Solder ST Edge Mount Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73300-0020
-
Alias/AKA:0733000020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:3.99 x 5.61 x 3.18 mm