- Home ›
- All Products›
- 73287-0631
73287-0631
Molex / Waldom
2.9mm M 40 GHz TERMINATION WITH CHAIN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.9mm M 40 GHz TERMINATION WITH CHAIN
Search Keywords: 732870631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$211.97
2
$181.71
4
$178.38
8
$175.05
25
$171.72
50
$150.33
125 +
$147.14
Click for Quote
Log in
to unlock special pricing