- Home ›
- All Products›
- 73287-0630
73287-0630
Molex / Waldom
2.9mm M 40 GHz TERMINATION
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.9mm M 40 GHz TERMINATION
Search Keywords: 732870630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$168.35
100
$147.38
250 +
$144.25
Click for Quote
Log in
to unlock special pricing