- Home ›
- All Products›
- 73287-0560
73287-0560
Molex / Waldom
SMA M-F 18 GHz 10dB ATTENUATOR 5 WATT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 10dB ATTENUATOR 5 WATT
Search Keywords: 732870560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$64.702
25
$58.820
50
$51.490
125 +
$50.410
Click for Quote
Log in
to unlock special pricing