- Home ›
- All Products›
- 73287-0350
Molex / Waldom
73287-0350
TYPE N M-F 18 GHz 3dB ATTENUATOR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1