- Home ›
- All Products›
- 73287-0325
Molex / Waldom
73287-0325
2.92 2W M-F 40 GHz 10dB ATTENUATOR - HEX
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.92 2W M-F 40 GHz 10dB ATTENUATOR - HEX
Search Keywords: 732870325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73287-0325 RoHS compliant?
Yes, 73287-0325 is RoHS compliant.
What is the lead time for 73287-0325?
The standard lead time for 73287-0325 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$199.95
2
$196.35
4
$192.75
7
$189.14
25
$185.54
50
$162.43
125
$157.69
250 +
$150.14
Click for Quote
Log in
to unlock special pricing