- Home ›
- All Products›
- 73287-0323
73287-0323
Molex / Waldom
2.92 2W M-F 40 GHz 6dB ATTENUATOR - HEX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.92 2W M-F 40 GHz 6dB ATTENUATOR - HEX
Search Keywords: 732870323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$203.95
2
$200.28
4
$196.61
7
$192.92
25
$189.25
50
$165.68
125
$160.84
250 +
$153.14
Click for Quote
Log in
to unlock special pricing