- Home ›
- All Products›
- 73287-0321
73287-0321
Molex / Waldom
2.92 2W M-F 40 GHz 3dB ATTENUATOR - HEX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.92 2W M-F 40 GHz 3dB ATTENUATOR - HEX
Search Keywords: 732870321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$233.62
2
$200.28
4
$196.61
7
$192.92
25
$189.25
50
$165.68
125 +
$162.16
Click for Quote
Log in
to unlock special pricing