- Home ›
- All Products›
- 73287-0141
73287-0141
Molex / Waldom
SMA M-F 18 GHz 30dB ATTENUATOR WITH HEX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 30dB ATTENUATOR WITH HEX
Search Keywords: 732870141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$46.244
25
$42.040
50
$36.790
125 +
$36.030
Click for Quote
Log in
to unlock special pricing