- Home ›
- All Products›
- 73287-0121
Molex / Waldom
73287-0121
SMA M-F 18 GHz 15dB ATTENUATOR WITH HEX
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 15dB ATTENUATOR WITH HEX
Search Keywords: 732870121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73287-0121 RoHS compliant?
Yes, 73287-0121 is RoHS compliant.
What is the lead time for 73287-0121?
The standard lead time for 73287-0121 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2
$40.76
9
$40.04
17
$39.30
25
$37.83
50
$33.12
125
$32.16
250 +
$30.61
Click for Quote
Log in
to unlock special pricing