- Home ›
- All Products›
- 73287-0100
73287-0100
Molex / Waldom
SMA M-F 18 GHz 10dB ATTENUATOR WO HEX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 10dB ATTENUATOR WO HEX
Search Keywords: 732870100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$45.31
8
$44.49
16
$43.66
25
$42.03
50
$36.79
125
$35.74
250 +
$34.02
Click for Quote
Log in
to unlock special pricing