- Home ›
- All Products›
- 73287-0040
73287-0040
Molex / Waldom
SMA M-F 18 GHz 4dB ATTENUATOR WO HEX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 4dB ATTENUATOR WO HEX
Search Keywords: 732870040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$46.70
9
$40.04
17
$39.30
25
$37.83
50
$33.12
125 +
$32.42
Click for Quote
Log in
to unlock special pricing