- Home ›
- All Products›
- 73287-0021
Molex / Waldom
73287-0021
SMA M-F 18 GHz 2dB ATTENUATOR WITH HEX
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 2dB ATTENUATOR WITH HEX
Search Keywords: 732870021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73287-0021 RoHS compliant?
Yes, 73287-0021 is RoHS compliant.
What is the lead time for 73287-0021?
The standard lead time for 73287-0021 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2
$61.31
8
$56.46
16
$51.68
25
$46.68
50
$42.60
125
$42.03
250 +
$41.93
Click for Quote
Log in
to unlock special pricing