- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73276-2370
Molex / Waldom
73276-2370
Conn Type N 50Ohm Crimp ST Cable Mount F Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73276-2370 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Gender: | F |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | RG141 Cable,RG303 Cable,RG58 Cable |
| Termination Method: | Crimp |