- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73276-1350
73276-1350
Molex / Waldom
Conn Type N F 50Ohm ST Flange Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N F 50Ohm ST Flange Mount Bag
Search Keywords: 732761350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73276-1350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$10.75
1,200
$9.42
3,000 +
$9.21
Click for Quote
Log in
to unlock special pricing