Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73276-0161

Conn Type N 50Ohm ST Panel Mount F Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Type N 50Ohm ST Panel Mount F Gold Tray
Search Keywords: 732760161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73276-0161
Alias/AKA: 0732760161
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: LMR400 Cable
Dimension: 39.55mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73276-0161 RoHS compliant?
Yes, 73276-0161 is RoHS compliant.
What is the lead time for 73276-0161?
The standard lead time for 73276-0161 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
4
$21.24
20
$19.00
40
$18.11
79
$17.64
210 +
$17.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!