- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73276-0041
73276-0041
Molex / Waldom
Conn Type N Adapter RCP/RCP 50Ohm ST Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N Adapter RCP/RCP 50Ohm ST Gold Bag
Search Keywords: 732760041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73276-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.55 x 18.21 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
8
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
8
$8.68
80
$8.32
200
$8.00
500
$7.68
2,000 +
$7.37
Click for Quote
Log in
to unlock special pricing