- Home ›
- All Products›
- 73254-0431
73254-0431
Molex / Waldom
RF Connector QMA Jack 18GHz 50Ohm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Connector QMA Jack 18GHz 50Ohm Crimp Straight Cable Mount Bag
Search Keywords: 732540431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73254-0431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,074
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.53
250
$8.05
500
$7.62
1,000
$7.25
2,000
$6.34
5,000
$6.16
10,000 +
$5.80
Click for Quote
Log in
to unlock special pricing