Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73252-0090

Conn Coaxial F 50Ohm ST SMD Gold Over Nickel Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Coaxial F 50Ohm ST SMD Gold Over Nickel Tray
Search Keywords: 732520090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73252-0090
Alias/AKA: 0732520090
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Coaxial
Impedance: 50 Ohm
Gender: F
Mounting: Surface Mount
Body Orientation: Straight
Terminate To: PCB
Dimension: 10.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73252-0090 RoHS compliant?
Yes, 73252-0090 is RoHS compliant.
What is the lead time for 73252-0090?
The standard lead time for 73252-0090 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,179
Can Ship immediately
Minimum Order Quantity:
3
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$32.01
20
$28.51
40
$26.80
80
$25.52
200
$24.12
500
$23.35
1,000 +
$23.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!