- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-3490
73251-3490
Molex / Waldom
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Tray
Search Keywords: 732513490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-3490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:9.65 x 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,803
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$3.26
150
$3.18
250
$3.13
450 +
$3.08
Click for Quote
Log in
to unlock special pricing