- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-2350
Molex / Waldom
73251-2350
Conn SMA PL 50Ohm RA Cable Mount Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA PL 50Ohm RA Cable Mount Gold Tray
Search Keywords: 732512350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-2350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:16.29 mm
Frequently Asked Questions
Is 73251-2350 RoHS compliant?
Yes, 73251-2350 is RoHS compliant.
What is the lead time for 73251-2350?
The standard lead time for 73251-2350 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$18.98
30
$17.75
60
$17.19
150 +
$16.48
Click for Quote
Log in
to unlock special pricing