- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-2300
Molex / Waldom
73251-2300
Conn SMA F 50Ohm Solder ST Thru-Hole Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA F 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 732512300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-2300
-
Alias/AKA:0732512300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 6.35 mm
Frequently Asked Questions
Is 73251-2300 RoHS compliant?
Yes, 73251-2300 is RoHS compliant.
What is the lead time for 73251-2300?
The standard lead time for 73251-2300 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,115
Can Ship immediately
Minimum Order Quantity:
40
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
40
$3.18
800
$2.58
1,600
$2.11
3,200
$2.10
8,000
$2.09
20,000
$2.08
40,000 +
$2.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT