- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-2209
73251-2209
Molex / Waldom
SMA Jack - 50 Ohms - Right-Angle PCB - Gold (Au) Flash Plating - With Jam Nut And Lockwasher - 50 Pieces Per Tray.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SMA Jack - 50 Ohms - Right-Angle PCB - Gold (Au) Flash Plating - With Jam Nut And Lockwasher - 50 Pieces Per Tray.
Search Keywords: 732512209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-2209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:19.55 x 10.443741mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
15
$4.46
75
$4.39
150
$4.30
300 +
$4.23
Click for Quote
Log in
to unlock special pricing