- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-2120
73251-2120
Molex / Waldom
Conn SMA RCP 50Ohm Solder ST Edge Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA RCP 50Ohm Solder ST Edge Mount Gold Tray
Search Keywords: 732512120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-2120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 16.26 x 6.35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$4.12
150
$3.81
250
$3.64
450
$3.36
3,200
$3.09
8,000
$3.08
20,000 +
$3.07
Click for Quote
Log in
to unlock special pricing