Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73251-1853

Conn SMA RCP 27GHz 50Ohm ST Flange Mount Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn SMA RCP 27GHz 50Ohm ST Flange Mount Gold Bag
Search Keywords: 732511853
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73251-1853
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 27 GHz
Gender: RCP
Mounting: Flange Mount
Body Orientation: Straight
Terminate To: PCB
Dimension: 15.88 x 9.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73251-1853 RoHS compliant?
Yes, 73251-1853 is RoHS compliant.
What is the lead time for 73251-1853?
The standard lead time for 73251-1853 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,264
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
4
$19.00
20
$17.93
40
$17.75
80
$17.04
200
$15.92
500
$14.48
1,000 +
$14.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!