- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-1480
Molex / Waldom
73251-1480
Conn SMA F 50Ohm ST Panel Mount Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA F 50Ohm ST Panel Mount Gold Tray
Search Keywords: 732511480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-1480
-
Alias/AKA:0732511480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:24.78 x 7.87 mm
Frequently Asked Questions
Is 73251-1480 RoHS compliant?
Yes, 73251-1480 is RoHS compliant.
What is the lead time for 73251-1480?
The standard lead time for 73251-1480 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1080
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,080
$4.83
4,000
$4.22
10,000 +
$4.14
Click for Quote
Log in
to unlock special pricing