Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73251-1350

Conn SMA 50Ohm Solder ST SMD RCP Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn SMA 50Ohm Solder ST SMD RCP Gold Tray
Search Keywords: 732511350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73251-1350
Alias/AKA: 0732511350
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Gender: RCP
Mounting: Surface Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 6.35 x 6.35 x 9.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73251-1350 RoHS compliant?
Yes, 73251-1350 is RoHS compliant.
What is the lead time for 73251-1350?
The standard lead time for 73251-1350 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.64
150
$3.57
300
$3.56
550
$3.55
3,200
$3.54
8,000
$3.53
20,000 +
$3.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!