- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-1143
73251-1143
Molex / Waldom
Conn SMA 50Ohm Solder ST SMD F Gold T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SMA 50Ohm Solder ST SMD F Gold T/R
Search Keywords: 732511143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-1143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Reel Pack:
600 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.7 x 6.65mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
Order Increment:
600
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,400
$2.02
8,400
$1.78
20,400 +
$1.74
Click for Quote
Log in
to unlock special pricing