- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-0410
Molex / Waldom
73251-0410
Conn SMA RCP 50Ohm Solder Pot ST Flange Mount Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA RCP 50Ohm Solder Pot ST Flange Mount Gold Tray
Search Keywords: 732510410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Pot
-
Operating Temperature:N/A
-
Dimension:27.43 x 12.7 x 12.7 mm
Frequently Asked Questions
Is 73251-0410 RoHS compliant?
Yes, 73251-0410 is RoHS compliant.
What is the lead time for 73251-0410?
The standard lead time for 73251-0410 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
15
$7.15
270
$6.35
540
$5.85
1,080
$5.54
4,000
$5.53
10,000
$5.52
20,000 +
$5.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT