Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73251-0360

Conn SMA Adapter F/F 50Ohm ST Panel Mount Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn SMA Adapter F/F 50Ohm ST Panel Mount Gold Tray
Search Keywords: 732510360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73251-0360
Alias/AKA: 0732510360
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter
Impedance: 50 Ohm
Gender: F/F
Mounting: Panel Mount
Body Orientation: Straight
Dimension: 22.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73251-0360 RoHS compliant?
Yes, 73251-0360 is RoHS compliant.
What is the lead time for 73251-0360?
The standard lead time for 73251-0360 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,344
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.60
65
$5.52
150
$5.41
300
$5.31
1,296
$5.20
4,000
$4.57
10,000 +
$4.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!