- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-0270
73251-0270
Molex / Waldom
Conn SMA RCP 50Ohm ST Flange Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA RCP 50Ohm ST Flange Mount Gold Tray
Search Keywords: 732510270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-0270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:12.7 x 12.7 x 9.53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,193
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$4.67
320
$4.42
640
$4.19
1,280
$3.98
4,000
$3.49
10,000
$3.38
20,000 +
$3.17
Click for Quote
Log in
to unlock special pricing